TE Connectivity, Positive Lock Mark I 8 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS Stock No.: 245-1668Brand: TE ConnectivityManufacturers Part No.: 163007-0
brand-logo
View all in Crimp Terminal Housings

Technical documents

Specifications

Connector Type

Receptacle

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

8

Tab Width

6.35mm

Series

Positive Lock Mark I

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

₪ 70.50

₪ 7.05 Each (In a Pack of 10) (ex VAT)

₪ 82.48

₪ 8.248 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Positive Lock Mark I 8 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

₪ 70.50

₪ 7.05 Each (In a Pack of 10) (ex VAT)

₪ 82.48

₪ 8.248 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Positive Lock Mark I 8 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 90₪ 7.05₪ 70.50
100 - 190₪ 6.495₪ 64.95
200+₪ 5.94₪ 59.40

Technical documents

Specifications

Connector Type

Receptacle

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

8

Tab Width

6.35mm

Series

Positive Lock Mark I

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges