TE Connectivity 0.6mm Pitch 200 Way, Right Angle Board Mount Mount Double Data Rate (DDR) 2 DIMM Socket ,1.8 V ,500mA
Technical documents
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Number Of Contacts
200
Pitch
0.6mm
Mounting Type
Board Mount
SDRAM Type
Double Data Rate (DDR) 2
Current Rating
500mA
Voltage Rating
1.8 V
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Number Of Contacts
200
Pitch
0.6mm
Mounting Type
Board Mount
SDRAM Type
Double Data Rate (DDR) 2
Current Rating
500mA
Voltage Rating
1.8 V
Country of Origin
China