TE Connectivity Circular Connector, 9 Contacts, In-line, Miniature Connector, Socket, Female, CPC Miniature Series

RS Stock No.: 479-1621Brand: TE ConnectivityManufacturers Part No.: 1445825-3
brand-logo

Technical documents

Specifications

Number Of Contacts

9

Mounting Type

In-line

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

7.0A

Series

CPC Miniature

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

11

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Receptacle, Cable Mount

From TE Connectivity, this cable mount receptacle is designed for efficient and reliable mating with corresponding CPC Series miniature connectors. It is available in 4,7,9 and 19 pole contact configurations and in male or female variants.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 53.30

₪ 53.30 Each (ex VAT)

₪ 62.36

₪ 62.36 Each (inc. VAT)

TE Connectivity Circular Connector, 9 Contacts, In-line, Miniature Connector, Socket, Female, CPC Miniature Series

₪ 53.30

₪ 53.30 Each (ex VAT)

₪ 62.36

₪ 62.36 Each (inc. VAT)

TE Connectivity Circular Connector, 9 Contacts, In-line, Miniature Connector, Socket, Female, CPC Miniature Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

9

Mounting Type

In-line

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

7.0A

Series

CPC Miniature

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

11

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Receptacle, Cable Mount

From TE Connectivity, this cable mount receptacle is designed for efficient and reliable mating with corresponding CPC Series miniature connectors. It is available in 4,7,9 and 19 pole contact configurations and in male or female variants.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more