TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row

RS Stock No.: 680-0938Brand: TE ConnectivityManufacturers Part No.: 102387-6Distrelec Article No.: 30057178
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

26

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

For Use With

Centerline Double-Row Connector

Body Orientation

Straight

Length

37.59mm

Width

7.23mm

Housing Material

Nylon

Country of Origin

United States

Product details

TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings

TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.

Features and benefits:

• Made from a flame-retardant thermoplastic
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C

Applications:

• Servers
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending

Keying plugs:

509-2076
681-2644

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 399.15

₪ 39.915 Each (In a Pack of 10) (ex VAT)

₪ 467.01

₪ 46.701 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row
Select packaging type

₪ 399.15

₪ 39.915 Each (In a Pack of 10) (ex VAT)

₪ 467.01

₪ 46.701 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190₪ 39.915₪ 399.15
200 - 740₪ 33.675₪ 336.75
750 - 2990₪ 28.83₪ 288.30
3000 - 5990₪ 27.135₪ 271.35
6000+₪ 25.44₪ 254.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

26

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

For Use With

Centerline Double-Row Connector

Body Orientation

Straight

Length

37.59mm

Width

7.23mm

Housing Material

Nylon

Country of Origin

United States

Product details

TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings

TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.

Features and benefits:

• Made from a flame-retardant thermoplastic
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C

Applications:

• Servers
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending

Keying plugs:

509-2076
681-2644

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more