Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 4 Way, 2 Row

RS Stock No.: 720-1525PBrand: TE ConnectivityManufacturers Part No.: 1-1827864-2
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

2

Pitch

2.5mm

Gender

Female

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

7.6mm

Width

12.45mm

Housing Material

PET

Country of Origin

Japan

Product details

TE Connectivity Dynamic 1200 Series Receptacle Housings

These Dynamic D-1200 series receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 receptacle housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1200 series receptacle housings must be purchased separately, see stock number 706-0416 typically

TE Connectivity Dynamic 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 356.25

₪ 2.85 Each (Supplied in a Bag) (ex VAT)

₪ 416.81

₪ 3.334 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
Select packaging type

₪ 356.25

₪ 2.85 Each (Supplied in a Bag) (ex VAT)

₪ 416.81

₪ 3.334 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
125 - 495₪ 2.85₪ 14.25
500 - 2495₪ 2.595₪ 12.98
2500 - 4995₪ 2.37₪ 11.85
5000+₪ 2.16₪ 10.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

2

Pitch

2.5mm

Gender

Female

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

7.6mm

Width

12.45mm

Housing Material

PET

Country of Origin

Japan

Product details

TE Connectivity Dynamic 1200 Series Receptacle Housings

These Dynamic D-1200 series receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 receptacle housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1200 series receptacle housings must be purchased separately, see stock number 706-0416 typically

TE Connectivity Dynamic 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more