Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Body Orientation
Straight
Cable Type
URM 70
Bulkhead
No
Operating Frequency
0 to 2GHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
₪ 36.45
₪ 36.45 Each (ex VAT)
₪ 42.65
₪ 42.65 Each (inc. VAT)
Standard
1
₪ 36.45
₪ 36.45 Each (ex VAT)
₪ 42.65
₪ 42.65 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | ₪ 36.45 |
25 - 99 | ₪ 24.16 |
100+ | ₪ 24.06 |
Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Body Orientation
Straight
Cable Type
URM 70
Bulkhead
No
Operating Frequency
0 to 2GHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Silver
Product details