Technical documents
Specifications
Brand
TE ConnectivitySeries
1-1123723
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
8A
Voltage Rating
250 V ac/dc
Country of Origin
Korea, Republic Of
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
1-1123723
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
8A
Voltage Rating
250 V ac/dc
Country of Origin
Korea, Republic Of