TDK, VLCF, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 620mA Idc

RS Stock No.: 614-2649PBrand: TDKManufacturers Part No.: VLCF4018T-470MR34-2
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

47 μH

Maximum dc Current

620mA

Package/Case

4018

Length

4.3mm

Depth

4mm

Height

1.8mm

Dimensions

4.3 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

760mΩ

Series

VLCF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

VLCF4018 Series Magnetically Shielded Wire Wound Chokes

High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,323.75

₪ 5.295 Each (Supplied on a Reel) (ex VAT)

₪ 1,548.79

₪ 6.195 Each (Supplied on a Reel) (inc. VAT)

TDK, VLCF, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 620mA Idc
Select packaging type

₪ 1,323.75

₪ 5.295 Each (Supplied on a Reel) (ex VAT)

₪ 1,548.79

₪ 6.195 Each (Supplied on a Reel) (inc. VAT)

TDK, VLCF, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 620mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 495₪ 5.295₪ 26.48
500 - 995₪ 4.695₪ 23.48
1000 - 2495₪ 3.09₪ 15.45
2500+₪ 2.91₪ 14.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

TDK

Inductance

47 μH

Maximum dc Current

620mA

Package/Case

4018

Length

4.3mm

Depth

4mm

Height

1.8mm

Dimensions

4.3 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

760mΩ

Series

VLCF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

VLCF4018 Series Magnetically Shielded Wire Wound Chokes

High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more