TDK 47nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±20% , SMD

RS Stock No.: 179-5597Brand: TDKManufacturers Part No.: CGA4J4X7T2W473M125AE
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

47nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

1.25mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

Stock information temporarily unavailable.

₪ 142.50

₪ 1.425 Each (In a Pack of 100) (ex VAT)

₪ 166.72

₪ 1.667 Each (In a Pack of 100) (inc. VAT)

TDK 47nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±20% , SMD

₪ 142.50

₪ 1.425 Each (In a Pack of 100) (ex VAT)

₪ 166.72

₪ 1.667 Each (In a Pack of 100) (inc. VAT)

TDK 47nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400₪ 1.425₪ 142.50
500 - 900₪ 0.825₪ 82.50
1000+₪ 0.75₪ 75.00

Technical documents

Specifications

Brand

TDK

Capacitance

47nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

1.25mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan