TDK 220pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

RS Stock No.: 179-4917Brand: TDKManufacturers Part No.: CGA4C4NP02W221J060AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

220pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

Japan

Stock information temporarily unavailable.

₪ 5,640.00

₪ 1.41 Each (On a Reel of 4000) (ex VAT)

₪ 6,598.80

₪ 1.65 Each (On a Reel of 4000) (inc. VAT)

TDK 220pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

₪ 5,640.00

₪ 1.41 Each (On a Reel of 4000) (ex VAT)

₪ 6,598.80

₪ 1.65 Each (On a Reel of 4000) (inc. VAT)

TDK 220pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 8000₪ 1.41₪ 5,640.00
12000+₪ 1.395₪ 5,580.00

Technical documents

Specifications

Brand

TDK

Capacitance

220pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

Japan