Technical documents
Specifications
Brand
TDKCapacitance
2.2nF
Voltage
250V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.8mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
₪ 1,620.00
₪ 0.405 Each (On a Reel of 4000) (ex VAT)
₪ 1,895.40
₪ 0.474 Each (On a Reel of 4000) (inc. VAT)
4000
₪ 1,620.00
₪ 0.405 Each (On a Reel of 4000) (ex VAT)
₪ 1,895.40
₪ 0.474 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | ₪ 0.405 | ₪ 1,620.00 |
12000+ | ₪ 0.405 | ₪ 1,620.00 |
Technical documents
Specifications
Brand
TDKCapacitance
2.2nF
Voltage
250V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.8mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1