Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TDK 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD

RS Stock No.: 242-7266Brand: TDKManufacturers Part No.: C0603X7S1A104K030BC
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

100nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X7S

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Select packaging type

P.O.A.

Each (In a Pack of 100) (ex VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

100nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X7S