TDK 33.7 μH 6 A Common mode filter 14mΩ 80V

RS Stock No.: 916-4119PBrand: TDKManufacturers Part No.: ACM1211-102-2PL-TL01
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Brand

TDK

Inductance

33.7 μH

Series

ACM

Impedance

1000 Ω

Test Frequency

100 MHz

DC Resistance

14mΩ

Maximum Current

6 A

Dimensions

12 x 11 x 6mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1211

Length

12mm

Height

6mm

Maximum Operating Temperature

+85°C

Depth

11mm

Minimum Operating Temperature

-40°C

Product details

Common Mode Filter ACM3225/4532/
7060/9070/1211/1513

Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A

Stock information temporarily unavailable.

₪ 1,512.00

₪ 15.12 Each (Supplied on a Reel) (ex VAT)

₪ 1,769.04

₪ 17.69 Each (Supplied on a Reel) (inc. VAT)

TDK 33.7 μH 6 A Common mode filter 14mΩ 80V
Select packaging type

₪ 1,512.00

₪ 15.12 Each (Supplied on a Reel) (ex VAT)

₪ 1,769.04

₪ 17.69 Each (Supplied on a Reel) (inc. VAT)

TDK 33.7 μH 6 A Common mode filter 14mΩ 80V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
100 - 198₪ 15.12₪ 30.24
200 - 398₪ 14.58₪ 29.16
400 - 998₪ 14.07₪ 28.14
1000+₪ 10.71₪ 21.42

Technical documents

Specifications

Brand

TDK

Inductance

33.7 μH

Series

ACM

Impedance

1000 Ω

Test Frequency

100 MHz

DC Resistance

14mΩ

Maximum Current

6 A

Dimensions

12 x 11 x 6mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1211

Length

12mm

Height

6mm

Maximum Operating Temperature

+85°C

Depth

11mm

Minimum Operating Temperature

-40°C

Product details

Common Mode Filter ACM3225/4532/
7060/9070/1211/1513

Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A