Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TDK-Lambda Switching Power Supply, ZWS75BAF-24, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 370 V dc, 85 → 265 V

RS Stock No.: 739-7994Brand: TDK-LambdaManufacturers Part No.: ZWS75BAF-24
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

150mm

Width

33mm

Depth

50mm

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

230g

Country of Origin

Malaysia

Product details

TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series

ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.

Wide range AC input
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B

Standards

UL60950-1, CSA60950-1, EN60950-1, EN50178 (OV II)

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

₪ 925.53

₪ 925.53 Each (ex VAT)

₪ 1,082.87

₪ 1,082.87 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZWS75BAF-24, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 370 V dc, 85 → 265 V

₪ 925.53

₪ 925.53 Each (ex VAT)

₪ 1,082.87

₪ 1,082.87 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZWS75BAF-24, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 370 V dc, 85 → 265 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 925.53
5 - 9₪ 902.37
10 - 24₪ 878.00
25 - 49₪ 852.57
50+₪ 825.92

Technical documents

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

150mm

Width

33mm

Depth

50mm

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

230g

Country of Origin

Malaysia

Product details

TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series

ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.

Wide range AC input
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B

Standards

UL60950-1, CSA60950-1, EN60950-1, EN50178 (OV II)

Switch Mode - TDK-Lambda