Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TDK-Lambda Isolated DC-DC Converter, 5V dc/ 10A Output, 18 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp

RS Stock No.: 158-1055Brand: TDK-LambdaManufacturers Part No.: PH-50-S-24-5
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

3000V ac

Depth

12.7mm

Length

41mm

Minimum Temperature

-20°C

Maximum Temperature

+85°C

Country of Origin

Malaysia

Product details

TDK -Lambda 50W Single Output Simple Function Regulated Isolated DC-DC Converter - PH-S Series

High reliability demonstrated in 5 million hours MTBF
Easier system filtering
Systems can operate from different input voltages
High density
Low component count
Remote On/Off and remote sensing
Fixed switching frequency
International Safety Approvals

Approvals

UL, CSA

Standards

UL60950-1, CSA22.2 No. 60950-1, EN60950

TDK-Lambda Isolated DC/DC Converters - PH-F, PH-S Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Isolated DC-DC Converter, 5V dc/ 10A Output, 18 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp

P.O.A.

TDK-Lambda Isolated DC-DC Converter, 5V dc/ 10A Output, 18 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

3000V ac

Depth

12.7mm

Length

41mm

Minimum Temperature

-20°C

Maximum Temperature

+85°C

Country of Origin

Malaysia

Product details

TDK -Lambda 50W Single Output Simple Function Regulated Isolated DC-DC Converter - PH-S Series

High reliability demonstrated in 5 million hours MTBF
Easier system filtering
Systems can operate from different input voltages
High density
Low component count
Remote On/Off and remote sensing
Fixed switching frequency
International Safety Approvals

Approvals

UL, CSA

Standards

UL60950-1, CSA22.2 No. 60950-1, EN60950

TDK-Lambda Isolated DC/DC Converters - PH-F, PH-S Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more