TDK-Lambda Switching Power Supply, PFE1000FA-48, 48V dc, 21A, 1kW, 1 Output, 85 → 265V ac Input Voltage

RS Stock No.: 124-2229Brand: TDK-LambdaManufacturers Part No.: PFE1000FA-48
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

21A

Power Rating

1kW

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

160mm

Width

100mm

Depth

13.4mm

Efficiency

90%

Minimum Temperature

-40°C

Weight

420g

Maximum Temperature

+100°C

Country of Origin

Malaysia

Product details

TDK Lambda PFE Series Switch Mode Power Supply

TDK Lambda PFE series of low profile compact power supplies which can be used in a wide variety of space-critical applications. The PFE series are a highly efficient product offering a high power density.

Features and Benefits

Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.

Typical Applications.

Suitable for industrial, test & measurement, LED indication, broadcast & communications.

Stock information temporarily unavailable.

₪ 4,238.49

₪ 4,238.49 Each (ex VAT)

₪ 4,959.03

₪ 4,959.03 Each (inc. VAT)

TDK-Lambda Switching Power Supply, PFE1000FA-48, 48V dc, 21A, 1kW, 1 Output, 85 → 265V ac Input Voltage

₪ 4,238.49

₪ 4,238.49 Each (ex VAT)

₪ 4,959.03

₪ 4,959.03 Each (inc. VAT)

TDK-Lambda Switching Power Supply, PFE1000FA-48, 48V dc, 21A, 1kW, 1 Output, 85 → 265V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 4,238.49
5 - 9₪ 4,088.52
10 - 24₪ 3,931.98
25 - 49₪ 3,768.99
50+₪ 3,599.46

Technical documents

Specifications

Output Voltage

48V dc

Output Current

21A

Power Rating

1kW

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

160mm

Width

100mm

Depth

13.4mm

Efficiency

90%

Minimum Temperature

-40°C

Weight

420g

Maximum Temperature

+100°C

Country of Origin

Malaysia

Product details

TDK Lambda PFE Series Switch Mode Power Supply

TDK Lambda PFE series of low profile compact power supplies which can be used in a wide variety of space-critical applications. The PFE series are a highly efficient product offering a high power density.

Features and Benefits

Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.

Typical Applications.

Suitable for industrial, test & measurement, LED indication, broadcast & communications.