TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS300-15, 15V dc, 22A, 330W, 1 Output, 120 → 330 V dc, 85

RS Stock No.: 338-1712Brand: TDK-LambdaManufacturers Part No.: JWS300-15
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

15V dc

Output Current

22A

Power Rating

330W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

190mm

Width

92mm

Depth

120mm

Efficiency

77%

Minimum Temperature

-10°C

Weight

1.9kg

Maximum Temperature

+60°C

Country of Origin

Malaysia

Product details

300 and 600W, Universal Input, Single Output, JWS Series

Adjustable output voltage
Output LED indicator
Power factor and harmonic correction
Remote sense
Overvoltage and Overcurrent protection
Integral fan
De-rates to 70% @ 60°C, 55% @ 65°C
Operating temperature range –10°C to +65°C

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

Stock information temporarily unavailable.

₪ 4,317.92

₪ 4,317.92 Each (ex VAT)

₪ 5,051.97

₪ 5,051.97 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS300-15, 15V dc, 22A, 330W, 1 Output, 120 → 330 V dc, 85

₪ 4,317.92

₪ 4,317.92 Each (ex VAT)

₪ 5,051.97

₪ 5,051.97 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS300-15, 15V dc, 22A, 330W, 1 Output, 120 → 330 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

15V dc

Output Current

22A

Power Rating

330W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

190mm

Width

92mm

Depth

120mm

Efficiency

77%

Minimum Temperature

-10°C

Weight

1.9kg

Maximum Temperature

+60°C

Country of Origin

Malaysia

Product details

300 and 600W, Universal Input, Single Output, JWS Series

Adjustable output voltage
Output LED indicator
Power factor and harmonic correction
Remote sense
Overvoltage and Overcurrent protection
Integral fan
De-rates to 70% @ 60°C, 55% @ 65°C
Operating temperature range –10°C to +65°C

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950