TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 75 12A HFP, 12V dc, 6.3A, 75W, 1 Output, 120 → 330 V dc,

RS Stock No.: 259-732Brand: TDK-LambdaManufacturers Part No.: JWS 75 12A HFP
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

6.3A

Power Rating

75W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

175mm

Width

92mm

Depth

42mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

450g

Maximum Temperature

+60°C

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

Stock information temporarily unavailable.

₪ 1,770.62

₪ 1,770.62 Each (ex VAT)

₪ 2,071.62

₪ 2,071.62 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 75 12A HFP, 12V dc, 6.3A, 75W, 1 Output, 120 → 330 V dc,

₪ 1,770.62

₪ 1,770.62 Each (ex VAT)

₪ 2,071.62

₪ 2,071.62 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 75 12A HFP, 12V dc, 6.3A, 75W, 1 Output, 120 → 330 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,770.62
5 - 9₪ 1,708.42
10 - 24₪ 1,643.67
25 - 49₪ 1,576.22
50+₪ 1,506.06

Technical documents

Specifications

Output Voltage

12V dc

Output Current

6.3A

Power Rating

75W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

175mm

Width

92mm

Depth

42mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

450g

Maximum Temperature

+60°C

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950