Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
30A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
1.65in
Depth
6.3in
Efficiency
86%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, HWS150A-5/A, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
₪ 1,886.44Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS150-5A, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS150-5A, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, HWS150A-5/A, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
₪ 1,886.44Each (ex VAT)
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
30A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
1.65in
Depth
6.3in
Efficiency
86%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, HWS150A-5/A, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
₪ 1,886.44Each (ex VAT)