Technical documents
Specifications
Brand
TDK-LambdaMaximum Temperature
+50°C
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1050mm
Medical Approved
Yes
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±3%
Country of Origin
Taiwan, Province Of China
Product details
TDK Lambda DTM65-C Series 40W to 65W Medical AC-DC External Desktop Power Supply
DTM65-C series 40W to 65W medical AC-DC external desktop power supplies with low profile insulated enclosures, a wide AC input range, a high average efficiency of 87% and a low offload power consumption of < 0.5W . These DTM65-C series 40W to 65W medical AC-DC external desktop power adapters are safety Class I, ErP level V compliant, comply with UL/EN/IEC60601-1 Editions 2 & 3 safety approvals for medical equipment and have a low leakage current of <300μA. Typical applications for these DTM65-C series medical AC-DC external desktop power supplies include portable medical equipment, industrial computing, life sciences and laboratory equipment.
Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
UL/EN/IEC60601-1 medical approvals
Low leakage current <300μA
4kVac, input to output isolation
ErP level V compliance
Low offload power consumption of < 0.5W
Operating temperature of 0 to +50°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 69 x 132 x 39.9mm
Recessed IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC Compliance: EN60601-1-2, FCC Part 18 Class B
Standards
CE, UL60601-1, EN60601-1, IEC60601-1
Switch Mode - TDK Lambda
₪ 1,005.76
₪ 1,005.76 Each (ex VAT)
₪ 1,176.74
₪ 1,176.74 Each (inc. VAT)
1
₪ 1,005.76
₪ 1,005.76 Each (ex VAT)
₪ 1,176.74
₪ 1,176.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,005.76 |
5 - 9 | ₪ 970.78 |
10 - 24 | ₪ 934.05 |
25 - 49 | ₪ 896.04 |
50+ | ₪ 856.00 |
Technical documents
Specifications
Brand
TDK-LambdaMaximum Temperature
+50°C
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1050mm
Medical Approved
Yes
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±3%
Country of Origin
Taiwan, Province Of China
Product details
TDK Lambda DTM65-C Series 40W to 65W Medical AC-DC External Desktop Power Supply
DTM65-C series 40W to 65W medical AC-DC external desktop power supplies with low profile insulated enclosures, a wide AC input range, a high average efficiency of 87% and a low offload power consumption of < 0.5W . These DTM65-C series 40W to 65W medical AC-DC external desktop power adapters are safety Class I, ErP level V compliant, comply with UL/EN/IEC60601-1 Editions 2 & 3 safety approvals for medical equipment and have a low leakage current of <300μA. Typical applications for these DTM65-C series medical AC-DC external desktop power supplies include portable medical equipment, industrial computing, life sciences and laboratory equipment.
Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
UL/EN/IEC60601-1 medical approvals
Low leakage current <300μA
4kVac, input to output isolation
ErP level V compliance
Low offload power consumption of < 0.5W
Operating temperature of 0 to +50°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 69 x 132 x 39.9mm
Recessed IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC Compliance: EN60601-1-2, FCC Part 18 Class B
Standards
CE, UL60601-1, EN60601-1, IEC60601-1