TDK-Lambda 30W Power Brick AC/DC Adapter 9V dc Output, 0.75 → 5A Output

RS Stock No.: 222-8183Brand: TDK-LambdaManufacturers Part No.: DTM36CN090-C8
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

9V dc

Input Voltage

95 → 264V ac

Output Current

0.75 → 5A

Power Rating

30W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda 30W Power Brick AC/DC Adapter 9V dc Output, 0.75 → 5A Output

P.O.A.

TDK-Lambda 30W Power Brick AC/DC Adapter 9V dc Output, 0.75 → 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

9V dc

Input Voltage

95 → 264V ac

Output Current

0.75 → 5A

Power Rating

30W

Country of Origin

Taiwan, Province Of China