Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TDK-Lambda Isolated DC-DC Converter, 24V dc/ 4.2A Output, 14.4 → 36 V dc Input, 100.8W, Through Hole, +100°C Max

RS Stock No.: 764-9321Brand: TDK-LambdaManufacturers Part No.: CN100A24-24
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

14.4 → 36 V dc

Power Rating

100.8W

Input Voltage Nominal

24 V dc

Output Current

4.2A

Mounting Type

Through Hole

Number of Outputs

1

Package

1/4 Brick

Isolation Voltage

3kV ac

Length

57.9mm

Depth

12.7mm

Load Regulation

192mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

88%

Country of Origin

Japan

Product details

TDK-Lambda CN-A 24VDC Series, 100W 24Vdc Input, Quarter Brick Railway Isolated DC-DC Converters

CN-A 24VDC series, 50/100W 24Vdc input, railway isolated DC-DC converters with a compact pin-out design that uses less PCB space and a wide input voltage range of 14.4 to 36Vdc. These CN-A 24VDC series 50 W and 100W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. True useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 20A useable output current. Typical uses for these CN-A 24VDC series railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies

Wide 14.4 - 36Vdc input range to EN50155/IEC60571
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40 to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 20A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: 36.8 x 12.7 x 57.9mm

Standards

UL60950-1, CSA60950-1, EN60950-1, CE LVD

TDK Lambda 100 to 200W Railway Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Isolated DC-DC Converter, 24V dc/ 4.2A Output, 14.4 → 36 V dc Input, 100.8W, Through Hole, +100°C Max

P.O.A.

TDK-Lambda Isolated DC-DC Converter, 24V dc/ 4.2A Output, 14.4 → 36 V dc Input, 100.8W, Through Hole, +100°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

14.4 → 36 V dc

Power Rating

100.8W

Input Voltage Nominal

24 V dc

Output Current

4.2A

Mounting Type

Through Hole

Number of Outputs

1

Package

1/4 Brick

Isolation Voltage

3kV ac

Length

57.9mm

Depth

12.7mm

Load Regulation

192mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

88%

Country of Origin

Japan

Product details

TDK-Lambda CN-A 24VDC Series, 100W 24Vdc Input, Quarter Brick Railway Isolated DC-DC Converters

CN-A 24VDC series, 50/100W 24Vdc input, railway isolated DC-DC converters with a compact pin-out design that uses less PCB space and a wide input voltage range of 14.4 to 36Vdc. These CN-A 24VDC series 50 W and 100W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. True useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 20A useable output current. Typical uses for these CN-A 24VDC series railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies

Wide 14.4 - 36Vdc input range to EN50155/IEC60571
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40 to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 20A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: 36.8 x 12.7 x 57.9mm

Standards

UL60950-1, CSA60950-1, EN60950-1, CE LVD

TDK Lambda 100 to 200W Railway Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more