Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Taylor & Jones Machine Reamer Bit, 11/32 → 3/8in Diameter, 4.375 in Overall

RS Stock No.: 196-4006Brand: Taylor & JonesManufacturers Part No.: A001000HYR
View all in Reamer Bits

Technical documents

Specifications

Diameter

11/32 → 3/8in

Overall Length

4.375 in

Cut Length

1.5in

Number Of Flutes

4

Material

HSS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Taylor & Jones Machine Reamer Bit, 11/32 → 3/8in Diameter, 4.375 in Overall

P.O.A.

Taylor & Jones Machine Reamer Bit, 11/32 → 3/8in Diameter, 4.375 in Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Diameter

11/32 → 3/8in

Overall Length

4.375 in

Cut Length

1.5in

Number Of Flutes

4

Material

HSS

You may be interested in