TANCAP TECHNOLOGY 47μF Electrolytic Tantalum Capacitor 16V dc, TBM Series
Technical documents
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
2.5mm
Tolerance
±20%
Height
9mm
Dimensions
5 (Dia.) x 9mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan
Product details
Tantalum capacitor TB Series
₪ 223.12
₪ 44.625 Each (In a Pack of 5) (ex VAT)
₪ 261.05
₪ 52.211 Each (In a Pack of 5) (inc. VAT)
5
₪ 223.12
₪ 44.625 Each (In a Pack of 5) (ex VAT)
₪ 261.05
₪ 52.211 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₪ 44.625 | ₪ 223.12 |
25 - 45 | ₪ 38.52 | ₪ 192.60 |
50 - 95 | ₪ 32.235 | ₪ 161.18 |
100 - 195 | ₪ 28.05 | ₪ 140.25 |
200+ | ₪ 23.73 | ₪ 118.65 |
Technical documents
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
2.5mm
Tolerance
±20%
Height
9mm
Dimensions
5 (Dia.) x 9mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan
Product details