Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Taica 20mm Anti-Vibration Pad GC-7 Silicone +100°C -40°C 20 x 20 x 5mm 5mm

RS Stock No.: 474-824Brand: TaicaManufacturers Part No.: GC-7
brand-logo
View all in Anti Vibration Pads

Technical documents

Specifications

Brand

Taica

Material

Silicone

Anti Vibration Pad Type

Anti-Vibration Gel Chip

Thickness

5mm

Size

20 x 20 x 5mm

Length

20mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

20mm

Country of Origin

Japan

Product details

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet

Stock information temporarily unavailable.

₪ 222.63

₪ 222.63 Each (ex VAT)

₪ 260.48

₪ 260.48 Each (inc. VAT)

Taica 20mm Anti-Vibration Pad GC-7 Silicone +100°C -40°C 20 x 20 x 5mm 5mm

₪ 222.63

₪ 222.63 Each (ex VAT)

₪ 260.48

₪ 260.48 Each (inc. VAT)

Taica 20mm Anti-Vibration Pad GC-7 Silicone +100°C -40°C 20 x 20 x 5mm 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 222.63
5 - 9₪ 214.82
10+₪ 211.16

Technical documents

Specifications

Brand

Taica

Material

Silicone

Anti Vibration Pad Type

Anti-Vibration Gel Chip

Thickness

5mm

Size

20 x 20 x 5mm

Length

20mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

20mm

Country of Origin

Japan

Product details

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet