Technical documents
Specifications
Brand
SwitchcraftNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Die Cast Zinc
Termination Method
Solder
Current Rating
5A
Voltage Rating
125 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
85°C
Country of Origin
United States
Product details
AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.
Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins
₪ 80.96
₪ 80.96 Each (ex VAT)
₪ 94.72
₪ 94.72 Each (inc. VAT)
1
₪ 80.96
₪ 80.96 Each (ex VAT)
₪ 94.72
₪ 94.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SwitchcraftNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Die Cast Zinc
Termination Method
Solder
Current Rating
5A
Voltage Rating
125 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
85°C
Country of Origin
United States
Product details
AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.
Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins