Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Switchcraft Circular Connector, 3 Contacts, Panel Mount, Plug, Female, IP68, IP69K, EN3 Series

RS Stock No.: 878-7083Brand: SwitchcraftManufacturers Part No.: EN3P3F16X
brand-logo

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

13.0A

Series

EN3

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Bayonet

Housing Material

Thermoplastic

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Contact Material

Copper

Country of Origin

United States

Product details

Panel mount

From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.

Switchcraft EN3 and EN2 Series

Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Stock information temporarily unavailable.

₪ 76.60

₪ 76.60 Each (ex VAT)

₪ 89.62

₪ 89.62 Each (inc. VAT)

Switchcraft Circular Connector, 3 Contacts, Panel Mount, Plug, Female, IP68, IP69K, EN3 Series

₪ 76.60

₪ 76.60 Each (ex VAT)

₪ 89.62

₪ 89.62 Each (inc. VAT)

Switchcraft Circular Connector, 3 Contacts, Panel Mount, Plug, Female, IP68, IP69K, EN3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 76.60
10 - 24₪ 73.89
25+₪ 71.06

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

13.0A

Series

EN3

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Bayonet

Housing Material

Thermoplastic

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Contact Material

Copper

Country of Origin

United States

Product details

Panel mount

From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.

Switchcraft EN3 and EN2 Series

Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.