Technical documents
Specifications
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
11W
Maximum Current
110mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
132.6m³/h
Noise Level
39dB
Fan Speed
2300rpm
Bearing Type
Ball
You may be interested in
Sunon SP Series Axial Fan, 115 V ac, AC Operation, 132.6m³/h, 11W, 110mA Max, 120 x 120 x 38mmBrand: Sunon
₪ 288.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Ball bearing axial fan,122cu.m/h 115Vac
1
P.O.A.
Ball bearing axial fan,122cu.m/h 115Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon SP Series Axial Fan, 115 V ac, AC Operation, 132.6m³/h, 11W, 110mA Max, 120 x 120 x 38mmBrand: Sunon
₪ 288.84Each (ex VAT)
Technical documents
Specifications
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
11W
Maximum Current
110mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
132.6m³/h
Noise Level
39dB
Fan Speed
2300rpm
Bearing Type
Ball
You may be interested in
Sunon SP Series Axial Fan, 115 V ac, AC Operation, 132.6m³/h, 11W, 110mA Max, 120 x 120 x 38mmBrand: Sunon
₪ 288.84Each (ex VAT)