Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Sunon Axial Fan, 12 V dc, DC Operation, 153m³/h, 4.8W, 400mA Max, 120 x 120 x 25mm

RS Stock No.: 468-5712Brand: SunonManufacturers Part No.: KD1212PTB1-6A
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

4.8W

Maximum Current

400mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

153m³/h

Noise Level

44.5dB

Fan Speed

3100rpm

Bearing Type

Ball

Product details

Slimline Fans

Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 153m³/h, 4.8W, 400mA Max, 120 x 120 x 25mm

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 153m³/h, 4.8W, 400mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

4.8W

Maximum Current

400mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

153m³/h

Noise Level

44.5dB

Fan Speed

3100rpm

Bearing Type

Ball

Product details

Slimline Fans

Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting