Sunon Axial Fan, 230 V ac, ac Operation, 105cfm, 20W, 125mA Max, 120 x 120 x 38mm

RS Stock No.: 288-7507Brand: SunonManufacturers Part No.: DP201A 2123HSL.GNDistrelec Article No.: 30148047
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

AC

Power Consumption

20W

Width

120mm

Maximum Current

125mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

105cfm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 230 V ac, ac Operation, 105cfm, 20W, 125mA Max, 120 x 120 x 38mm

P.O.A.

Sunon Axial Fan, 230 V ac, ac Operation, 105cfm, 20W, 125mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

AC

Power Consumption

20W

Width

120mm

Maximum Current

125mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

105cfm

Country of Origin

China

You may be interested in