Suco Pressure Switch, 20bar to

RS Stock No.: 398-7067Brand: SucoManufacturers Part No.: 0166415031059
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

Suco

Minimum Operating Pressure

20bar

Voltage Rating

10 → 42V ac/dc

Series

01664

Supply Voltage

42 V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Housing Material

Zinc Plated Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

IP Rating

IP65

Maximum Operating Temperature

+100°C

Maximum Pressure Setting

50bar

Country of Origin

Germany

Product details

G1/4 Type 0166 Pressure Switch

High quality, rugged industrial design in a range of adjustable pressure settings
100VA rated contacts, up to 42V max.
Protection rating: IP65 with protective cap

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Approvals

UL recognised, CSA

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

₪ 279.64

₪ 279.64 Each (ex VAT)

₪ 327.18

₪ 327.18 Each (inc. VAT)

Suco Pressure Switch, 20bar to

₪ 279.64

₪ 279.64 Each (ex VAT)

₪ 327.18

₪ 327.18 Each (inc. VAT)

Suco Pressure Switch, 20bar to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 279.64
5+₪ 275.08

Technical documents

Specifications

Brand

Suco

Minimum Operating Pressure

20bar

Voltage Rating

10 → 42V ac/dc

Series

01664

Supply Voltage

42 V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Housing Material

Zinc Plated Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

IP Rating

IP65

Maximum Operating Temperature

+100°C

Maximum Pressure Setting

50bar

Country of Origin

Germany

Product details

G1/4 Type 0166 Pressure Switch

High quality, rugged industrial design in a range of adjustable pressure settings
100VA rated contacts, up to 42V max.
Protection rating: IP65 with protective cap

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Approvals

UL recognised, CSA

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.