Technical documents
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 V → 18 V
Minimum CMRR
80dB
Output Type
Analogue Voltage
Package Type
MiniSO8
Pin Count
8
Country of Origin
China
P.O.A.
TSC201IYST STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin MiniSO8
1
P.O.A.
TSC201IYST STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin MiniSO8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 V → 18 V
Minimum CMRR
80dB
Output Type
Analogue Voltage
Package Type
MiniSO8
Pin Count
8
Country of Origin
China