Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
Nano Power
Mounting Type
Surface Mount
Package Type
miniSO
Power Supply Type
Single
Output Type
Rail to Rail
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
0.9 → 5.5 V
Dimensions
3.2 x 3.1 x 0.95mm
Length
3.2mm
Width
3.1mm
Height
0.95mm
Typical CMRR
68dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
P.O.A.
Each (On a Reel of 4000) (ex VAT)
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
Nano Power
Mounting Type
Surface Mount
Package Type
miniSO
Power Supply Type
Single
Output Type
Rail to Rail
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
0.9 → 5.5 V
Dimensions
3.2 x 3.1 x 0.95mm
Length
3.2mm
Width
3.1mm
Height
0.95mm
Typical CMRR
68dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia