Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, TTL
Number of Channels per Chip
1
Typical Response Time
1.3 ns/μs, 300 ns/μs
Pin Count
5
Typical Single Supply Voltage
±2 → ±36 V
Dimensions
1.75 x 3 x 1.3mm
Length
1.75mm
Width
3mm
Height
1.3mm
Typical Voltage Gain
200 V/mV
Typical Dual Supply Voltage
±1 → ±18V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
Product details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
₪ 167.85
₪ 5.595 Each (Supplied on a Reel) (ex VAT)
₪ 196.38
₪ 6.546 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
30
₪ 167.85
₪ 5.595 Each (Supplied on a Reel) (ex VAT)
₪ 196.38
₪ 6.546 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
30 - 50 | ₪ 5.595 | ₪ 55.95 |
60 - 110 | ₪ 4.905 | ₪ 49.05 |
120 - 230 | ₪ 4.23 | ₪ 42.30 |
240+ | ₪ 4.11 | ₪ 41.10 |
Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, TTL
Number of Channels per Chip
1
Typical Response Time
1.3 ns/μs, 300 ns/μs
Pin Count
5
Typical Single Supply Voltage
±2 → ±36 V
Dimensions
1.75 x 3 x 1.3mm
Length
1.75mm
Width
3mm
Height
1.3mm
Typical Voltage Gain
200 V/mV
Typical Dual Supply Voltage
±1 → ±18V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
Product details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified