STMicroelectronics STP16DPP05XTTR LED Driver IC, 0.7 VDD → VDD, -0.3 V → 0.3 VDD 3 → 40mA 24-Pin

RS Stock No.: 276-919Brand: STMicroelectronicsManufacturers Part No.: STP16DPP05XTTR
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

3 → 40mA

Input Voltage

0.7 VDD → VDD, -0.3 V → 0.3 VDD

AC or DC Input Voltage

DC

Package Type

TSSOP-24

Number of Pins

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics STP16DPP05XTTR LED Driver IC, 0.7 VDD → VDD, -0.3 V → 0.3 VDD 3 → 40mA 24-Pin
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics STP16DPP05XTTR LED Driver IC, 0.7 VDD → VDD, -0.3 V → 0.3 VDD 3 → 40mA 24-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Current

3 → 40mA

Input Voltage

0.7 VDD → VDD, -0.3 V → 0.3 VDD

AC or DC Input Voltage

DC

Package Type

TSSOP-24

Number of Pins

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more