Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32H5
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
250MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
P.O.A.
STMicroelectronics, 32bit ARM Cortex M33, STM32H5 Microcontroller MCU, 250MHz, 512 kB Flash, 144-Pin UFBGA
Select packaging type
Standard
1
P.O.A.
STMicroelectronics, 32bit ARM Cortex M33, STM32H5 Microcontroller MCU, 250MHz, 512 kB Flash, 144-Pin UFBGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32H5
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
250MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China


