Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 490) (ex VAT)
STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 28-Pin UFQFPN
490
P.O.A.
Each (In a Tray of 490) (ex VAT)
STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 28-Pin UFQFPN
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Country of Origin
China