STMicroelectronics STGWA80H65DFBAG IGBT, 80 A 1.65 V, 3-Pin TO-247, Through Hole

RS Stock No.: 261-5071Brand: STMicroelectronicsManufacturers Part No.: STGWA80H65DFBAG
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

1.65 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

535 W

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics STGWA80H65DFBAG IGBT, 80 A 1.65 V, 3-Pin TO-247, Through Hole

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics STGWA80H65DFBAG IGBT, 80 A 1.65 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

1.65 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

535 W

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more