Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
50V
Minimum Breakdown Voltage
26.7V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
46A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.9 x 2.45mm
Maximum Reverse Leakage Current
1µA
Length
4.6mm
Height
2.45mm
Width
2.9mm
Test Current
1mA
Product details
Transil™ TVS SMT Bidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
₪ 154.50
₪ 1.545 Each (Supplied on a Reel) (ex VAT)
₪ 180.76
₪ 1.808 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
₪ 154.50
₪ 1.545 Each (Supplied on a Reel) (ex VAT)
₪ 180.76
₪ 1.808 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
100 - 100 | ₪ 1.545 | ₪ 77.25 |
150 - 150 | ₪ 1.545 | ₪ 77.25 |
200 - 200 | ₪ 1.53 | ₪ 76.50 |
250+ | ₪ 1.53 | ₪ 76.50 |
Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
50V
Minimum Breakdown Voltage
26.7V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
46A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.9 x 2.45mm
Maximum Reverse Leakage Current
1µA
Length
4.6mm
Height
2.45mm
Width
2.9mm
Test Current
1mA
Product details