Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics SG3524N, Dual PWM Controller, 40 V, 300 kHz 16-Pin, PDIP

RS Stock No.: 145-8579Brand: STMicroelectronicsManufacturers Part No.: SG3524N
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

300 kHz

Output Voltage

18 V

Output Current

100 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

100ns

Rise Time

200ns

Package Type

PDIP

Pin Count

16

Topology

Push-Pull

Maximum Duty Cycle

45%

Dimensions

20 x 7.1 x 5.1mm

Length

20mm

PWM Controller Type

Voltage Mode

Width

7.1mm

Height

5.1mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

8 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 280.12

₪ 11.205 Each (In a Tube of 25) (ex VAT)

₪ 327.74

₪ 13.11 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics SG3524N, Dual PWM Controller, 40 V, 300 kHz 16-Pin, PDIP

₪ 280.12

₪ 11.205 Each (In a Tube of 25) (ex VAT)

₪ 327.74

₪ 13.11 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics SG3524N, Dual PWM Controller, 40 V, 300 kHz 16-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 100₪ 11.205₪ 280.12
125 - 475₪ 8.685₪ 217.12
500 - 1225₪ 7.77₪ 194.25
1250+₪ 6.78₪ 169.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Switching Frequency

300 kHz

Output Voltage

18 V

Output Current

100 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

100ns

Rise Time

200ns

Package Type

PDIP

Pin Count

16

Topology

Push-Pull

Maximum Duty Cycle

45%

Dimensions

20 x 7.1 x 5.1mm

Length

20mm

PWM Controller Type

Voltage Mode

Width

7.1mm

Height

5.1mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

8 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more