Disruption To Air Freight Services

Current Disruptions for Jordan, Lebanon, Iraq & Iran. For further details, please contact - exportsupport@rs.rsgroup.com

Serial access EEPROM,M95640-WBN6 8kx8bit

RS Stock No.: 415-6933Brand: STMicroelectronicsManufacturers Part No.: M95640-WBN6
View all in EEPROM

Technical documents

Specifications

Memory Size

64kbit

Interface Type

SPI

Package Type

PDIP-8

Mounting Type

Through Hole

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 5.33mm

Number of Words

8192

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Stock information temporarily unavailable.

P.O.A.

Serial access EEPROM,M95640-WBN6 8kx8bit

P.O.A.

Serial access EEPROM,M95640-WBN6 8kx8bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

64kbit

Interface Type

SPI

Package Type

PDIP-8

Mounting Type

Through Hole

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 5.33mm

Number of Words

8192

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr