Technical documents
Specifications
Brand
STMicroelectronicsFunctions
Real Time Clock
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS:hh
User RAM
32B
Bus Type
Serial-4 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
SOX
Pin Count
18
Dimensions
11.66 x 7.67 x 2.39mm
Length
11.66mm
Width
7.67mm
Height
2.39mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Country of Origin
Philippines
Product details
Real Time Clock Peripherals, STMicroelectronics
₪ 183.82
₪ 36.765 Each (In a Pack of 5) (ex VAT)
₪ 215.07
₪ 43.015 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 183.82
₪ 36.765 Each (In a Pack of 5) (ex VAT)
₪ 215.07
₪ 43.015 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₪ 36.765 | ₪ 183.82 |
25 - 95 | ₪ 29.64 | ₪ 148.20 |
100 - 245 | ₪ 25.995 | ₪ 129.98 |
250 - 495 | ₪ 25.20 | ₪ 126.00 |
500+ | ₪ 22.785 | ₪ 113.92 |
Technical documents
Specifications
Brand
STMicroelectronicsFunctions
Real Time Clock
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS:hh
User RAM
32B
Bus Type
Serial-4 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
SOX
Pin Count
18
Dimensions
11.66 x 7.67 x 2.39mm
Length
11.66mm
Width
7.67mm
Height
2.39mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Country of Origin
Philippines
Product details