Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics M24M01E-FDW6TP, 1MB EEPROM Memory Chip, 450ns 8-Pin TSSOP8 I2C

RS Stock No.: 152-094Brand: STMicroelectronicsManufacturers Part No.: M24M01E-FDW6TP
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

1MB

Interface Type

I2C

Package Type

TSSOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

450ns

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

STMicroelectronics M24M01E-FDW6TP, 1MB EEPROM Memory Chip, 450ns 8-Pin TSSOP8 I2C

P.O.A.

Each (On a Reel of 4000) (ex VAT)

STMicroelectronics M24M01E-FDW6TP, 1MB EEPROM Memory Chip, 450ns 8-Pin TSSOP8 I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1MB

Interface Type

I2C

Package Type

TSSOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

450ns

Country of Origin

China