LM311DT STMicroelectronics, Comparator, DTL, RTL, TTL O/P, 200ns 5 V 8-Pin SOIC

RS Stock No.: 145-9533Brand: STMicroelectronicsManufacturers Part No.: LM311DT
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

DTL, RTL, TTL

Number of Channels per Chip

1

Typical Response Time

200ns

Pin Count

8

Typical Single Supply Voltage

5 V

Dimensions

5 x 4 x 1.65mm

Length

5mm

Width

4mm

Height

1.65mm

Typical Dual Supply Voltage

±15V

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,520.00

₪ 1.26 Each (On a Reel of 2500) (ex VAT)

₪ 2,948.40

₪ 1.474 Each (On a Reel of 2500) (inc. VAT)

LM311DT STMicroelectronics, Comparator, DTL, RTL, TTL O/P, 200ns 5 V 8-Pin SOIC

₪ 2,520.00

₪ 1.26 Each (On a Reel of 2500) (ex VAT)

₪ 2,948.40

₪ 1.474 Each (On a Reel of 2500) (inc. VAT)

LM311DT STMicroelectronics, Comparator, DTL, RTL, TTL O/P, 200ns 5 V 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

DTL, RTL, TTL

Number of Channels per Chip

1

Typical Response Time

200ns

Pin Count

8

Typical Single Supply Voltage

5 V

Dimensions

5 x 4 x 1.65mm

Length

5mm

Width

4mm

Height

1.65mm

Typical Dual Supply Voltage

±15V

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more