Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.3MHz
Typical Dual Supply Voltage
±1.5 → ±15V
Typical Slew Rate
0.4V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
40nV/√Hz
Length
8.75mm
Height
1.65mm
Width
4mm
Dimensions
8.75 x 4 x 1.65mm
Product details
LM2902, LM2902W, Low Power, Quad Operational Amplifiers
The LM2902x device contains four independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.3MHz
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14
₪ 198.75
₪ 1.59 Each (Supplied in a Tube) (ex VAT)
₪ 232.54
₪ 1.86 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
125
₪ 198.75
₪ 1.59 Each (Supplied in a Tube) (ex VAT)
₪ 232.54
₪ 1.86 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
125
Stock information temporarily unavailable.
quantity | Unit price | Per Tube |
---|---|---|
125 - 475 | ₪ 1.59 | ₪ 39.75 |
500 - 1225 | ₪ 1.425 | ₪ 35.62 |
1250+ | ₪ 1.245 | ₪ 31.12 |
Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.3MHz
Typical Dual Supply Voltage
±1.5 → ±15V
Typical Slew Rate
0.4V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
40nV/√Hz
Length
8.75mm
Height
1.65mm
Width
4mm
Dimensions
8.75 x 4 x 1.65mm
Product details
LM2902, LM2902W, Low Power, Quad Operational Amplifiers
The LM2902x device contains four independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.3MHz
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14