Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

LM224APT STMicroelectronics, Low Power, Op Amp, 1.3MHz 100 kHz, 3 → 30 V, 14-Pin TSSOP

RS Stock No.: 165-6532Brand: STMicroelectronicsManufacturers Part No.: LM224APT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.3MHz

Typical Dual Supply Voltage

±1.5 → ±15V

Typical Slew Rate

0.4V/µs

Maximum Operating Frequency

100 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Height

1.05mm

Width

4.48mm

Dimensions

5.1 x 4.48 x 1.05mm

Typical Input Voltage Noise Density

40nV/√Hz

Length

5.1mm

Country of Origin

Morocco

Product details

LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current

The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.

Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 3,787.50

₪ 1.515 Each (On a Reel of 2500) (ex VAT)

₪ 4,431.38

₪ 1.773 Each (On a Reel of 2500) (inc. VAT)

LM224APT STMicroelectronics, Low Power, Op Amp, 1.3MHz 100 kHz, 3 → 30 V, 14-Pin TSSOP

₪ 3,787.50

₪ 1.515 Each (On a Reel of 2500) (ex VAT)

₪ 4,431.38

₪ 1.773 Each (On a Reel of 2500) (inc. VAT)

LM224APT STMicroelectronics, Low Power, Op Amp, 1.3MHz 100 kHz, 3 → 30 V, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.3MHz

Typical Dual Supply Voltage

±1.5 → ±15V

Typical Slew Rate

0.4V/µs

Maximum Operating Frequency

100 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Height

1.05mm

Width

4.48mm

Dimensions

5.1 x 4.48 x 1.05mm

Typical Input Voltage Noise Density

40nV/√Hz

Length

5.1mm

Country of Origin

Morocco

Product details

LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current

The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.

Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more