Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
1.1MHz
Typical Slew Rate
0.6V/µs
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
100 dB
Output Current
60 mA
Offset Voltage
5mV
Rail to Rail
No
Maximum Input Voltage
30 V
Height
1.25mm
Width
4mm
Input Voltage Range
3 → 30 V
Input Offset Current
30nA
Dimensions
5 x 4 x 1.25mm
Minimum Input Voltage
3 V
Typical Input Voltage Noise Density
55nV/√Hz
Length
5mm
Country of Origin
Morocco
Product details
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
₪ 12,225.00
₪ 4.89 Each (On a Reel of 2500) (ex VAT)
₪ 14,303.25
₪ 5.721 Each (On a Reel of 2500) (inc. VAT)
2500
₪ 12,225.00
₪ 4.89 Each (On a Reel of 2500) (ex VAT)
₪ 14,303.25
₪ 5.721 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
1.1MHz
Typical Slew Rate
0.6V/µs
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
100 dB
Output Current
60 mA
Offset Voltage
5mV
Rail to Rail
No
Maximum Input Voltage
30 V
Height
1.25mm
Width
4mm
Input Voltage Range
3 → 30 V
Input Offset Current
30nA
Dimensions
5 x 4 x 1.25mm
Minimum Input Voltage
3 V
Typical Input Voltage Noise Density
55nV/√Hz
Length
5mm
Country of Origin
Morocco
Product details
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz