Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics LDL212PVR, 1 Linear Voltage, Voltage Regulator 1.2A, 1.18 → 1.74 V 6-Pin, DFN

RS Stock No.: 192-4619Brand: STMicroelectronicsManufacturers Part No.: LDL212PVR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

1.2A

Regulator Type

Linear Voltage

Output Voltage

1.18 → 1.74 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±3%

Load Regulation

0.0005 %/mA

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Output Type

Adjustable

Dimensions

2 x 2 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Width

2mm

Length

2mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics LDL212PVR, 1 Linear Voltage, Voltage Regulator 1.2A, 1.18 → 1.74 V 6-Pin, DFN

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics LDL212PVR, 1 Linear Voltage, Voltage Regulator 1.2A, 1.18 → 1.74 V 6-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

1.2A

Regulator Type

Linear Voltage

Output Voltage

1.18 → 1.74 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±3%

Load Regulation

0.0005 %/mA

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Output Type

Adjustable

Dimensions

2 x 2 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Width

2mm

Length

2mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more