Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics LDK220M-R, 1 Low Dropout Voltage, Voltage Regulator 200mA, -0.3 → 14.3 V 5-Pin, SOT-23,

RS Stock No.: 829-6925Brand: STMicroelectronicsManufacturers Part No.: LDK220M-R
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Output Voltage

-0.3 → 14.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.003 %/mA

Accuracy

±2 mV, ±3 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

100µA

Package Type

SOT-23, SOT-323

Pin Count

5

Reference Voltage

1.19V

Power Rating

500mW

Output Type

Adjustable

Dimensions

2.95 x 1.6 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

13.2 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Length

2.95mm

Width

1.6mm

Product details

Adjustable Linear LDO Voltage Regulators, STMicroelectronics

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 28.05

₪ 2.805 Each (In a Pack of 10) (ex VAT)

₪ 32.82

₪ 3.282 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics LDK220M-R, 1 Low Dropout Voltage, Voltage Regulator 200mA, -0.3 → 14.3 V 5-Pin, SOT-23,
Select packaging type

₪ 28.05

₪ 2.805 Each (In a Pack of 10) (ex VAT)

₪ 32.82

₪ 3.282 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics LDK220M-R, 1 Low Dropout Voltage, Voltage Regulator 200mA, -0.3 → 14.3 V 5-Pin, SOT-23,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Output Voltage

-0.3 → 14.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.003 %/mA

Accuracy

±2 mV, ±3 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

100µA

Package Type

SOT-23, SOT-323

Pin Count

5

Reference Voltage

1.19V

Power Rating

500mW

Output Type

Adjustable

Dimensions

2.95 x 1.6 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

13.2 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Length

2.95mm

Width

1.6mm

Product details

Adjustable Linear LDO Voltage Regulators, STMicroelectronics

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more