Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics L7905CV, 1 Linear Voltage, Voltage Regulator 1.5A, -5 V 3-Pin, TO-220

RS Stock No.: 298-8615Brand: STMicroelectronicsManufacturers Part No.: L7905CV
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-5 V

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Negative

Quiescent Current

3mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

0 °C

Height

9.15mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

-35 V

Length

10.4mm

Width

4.6mm

Product details

Negative Linear Voltage Regulators, STMicroelectronics

Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 23.55

₪ 23.55 Each (ex VAT)

₪ 27.55

₪ 27.55 Each (inc. VAT)

STMicroelectronics L7905CV, 1 Linear Voltage, Voltage Regulator 1.5A, -5 V 3-Pin, TO-220
Select packaging type

₪ 23.55

₪ 23.55 Each (ex VAT)

₪ 27.55

₪ 27.55 Each (inc. VAT)

STMicroelectronics L7905CV, 1 Linear Voltage, Voltage Regulator 1.5A, -5 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 29₪ 23.55
30 - 99₪ 4.14
100 - 249₪ 2.67
250 - 499₪ 2.58
500+₪ 2.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-5 V

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Negative

Quiescent Current

3mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

0 °C

Height

9.15mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

-35 V

Length

10.4mm

Width

4.6mm

Product details

Negative Linear Voltage Regulators, STMicroelectronics

Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more